The Edac 395-032-540-503 is a 32-contact card edge connector with a SKT gender and 2.54mm terminal pitch. It features a wire wrap termination method and is designed for panel mounting. The connector operates within a temperature range of -65°C to 105°C and has a maximum current rating of 3A.
Edac 395-032-540-503 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 395-032-540-503 to view detailed technical specifications.
No datasheet is available for this part.