This 51-contact card edge connector features a SKT gender and a 2.54mm terminal pitch. It is designed for use in applications where a panel mount is required, with a maximum operating temperature range of -65°C to 105°C. The connector is suitable for use in environments where a wire wrap termination method is acceptable. The maximum current rating for this connector is 3A.
Edac 395-051-542-178 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 51 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.