The 52-Contact SKT Card Edge Connector features a straight body orientation and is designed for edge mount applications. It has a terminal pitch of 2.54mm and a termination method of solder lug. The connector is rated for a maximum current of 3A and operates within a temperature range of -65 to 105°C.
Edac 395-052-555-612 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 52 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 395-052-555-612 to view detailed technical specifications.
No datasheet is available for this part.