72-position, 2-row card edge connector with 0.100" pitch, designed for 1.57mm (0.062") board thickness. Features gold-plated contacts for reliable signal integrity, a 3A current rating, and a 1.2kV voltage rating. The black polyester insulation material offers a UL94 V-0 flammability rating and operates within a -65°C to 105°C temperature range. Through-hole mounting with solder termination ensures secure installation.
Edac 395-072-520-202 technical specifications.
| Board Thickness | 1.57mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 98mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 395 |
| Termination | Solder |
| Voltage Rating | 1.2kV |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 395-072-520-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.