The 395-072-520-808 is a 72-position, 2-row I/O connector with a current rating of 3A and a voltage rating of 1.2kV. It features a board thickness of 1.57mm and a pitch of 2.54mm. The connector is RoHS compliant and has a gold contact plating. It operates over a temperature range of -65°C to 105°C.
Edac 395-072-520-808 technical specifications.
| Board Thickness | 1.57mm |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 395 |
| Voltage Rating | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Edac 395-072-520-808 to view detailed technical specifications.
No datasheet is available for this part.