100-position, 2-row card edge connector with 0.1-inch pitch, designed for through-hole mounting and solder termination. Features nickel/tin contacts with gold plating, a polyester insulation material, and a black housing. Operating temperature range from -65°C to 105°C, with a UL94 V-0 flammability rating. Accommodates 0.062-inch card thickness.
Edac 395-100-520-202 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 134mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 395 |
| Termination | Solder |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 395-100-520-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.