Edac 395-100-520-808 technical specifications.
| Board Thickness | 1.57mm |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 395 |
| Voltage Rating | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Edac 395-100-520-808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.