The 395-104-541-208 card edge connector from Edac features 104 SKT contacts with a 2.54mm terminal pitch, arranged in two rows. It is designed for wire wrap termination and is suitable for panel mount applications. The connector operates reliably within a temperature range of -65°C to 105°C, making it suitable for use in a variety of environments. It is rated for a maximum current of 3A.
Edac 395-104-541-208 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 104 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 395-104-541-208 to view detailed technical specifications.
No datasheet is available for this part.