This 104-contact SKT card edge connector features a 2.54mm terminal pitch and 2 rows of contacts. It is designed for wire wrap termination and is suitable for through-hole mounting. The operating temperature range is -65°C to 105°C, and the maximum current rating is 3A.
Edac 395-104-558-208 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 104 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 395-104-558-208 to view detailed technical specifications.
No datasheet is available for this part.