This Edac card edge connector features 10 SKT contacts with a 3.18mm pitch and a single row configuration. It is designed for through hole mounting and has a maximum current rating of 3A. The operating temperature range is -65°C to 105°C, making it suitable for a variety of applications. The connector is a standard and high-density type, suitable for use in board-to-board and mezzanine connections.
Edac 396-010520-604 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 396-010520-604 to view detailed technical specifications.
No datasheet is available for this part.