The 396-014-556-208 card edge connector is a 14-contact SKT type with a 2-row configuration and a terminal pitch of 3.18mm. It features solder termination and is designed for edge mount applications. The connector operates within a temperature range of -65°C to 105°C and has a maximum current rating of 3A.
Edac 396-014-556-208 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 14 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 396-014-556-208 to view detailed technical specifications.
No datasheet is available for this part.