The 396-015556-108 is a 15-contact card edge connector with a SKT gender and solder termination method. It has a terminal pitch of 3.18mm and a body orientation of straight. This connector is designed for edge mount applications and has a maximum current rating of 3A. It operates within a temperature range of -65°C to 105°C.
Edac 396-015556-108 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 15 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 396-015556-108 to view detailed technical specifications.
No datasheet is available for this part.