This card edge connector features 43 contacts with a SKT gender and a terminal pitch of 3.18mm. It is designed for wire wrap termination and has a right-angle body orientation. The operating temperature range is from -65°C to 105°C, and it can handle a maximum current rating of 3A. The connector is available in a through-hole package type, suitable for mounting in standard applications.
Edac 396-043-558-604 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 43 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 1 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 396-043-558-604 to view detailed technical specifications.
No datasheet is available for this part.