Edac 396-056-520-808 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| RoHS | Compliant |
Download the complete datasheet for Edac 396-056-520-808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.