The Edac 396-076522-807 is a card edge connector with 76 SKT contacts in a 2-row arrangement. It features a terminal pitch of 3.18mm and is designed for solder termination. The connector operates over a temperature range of -65°C to 105°C and has a maximum current rating of 3A. It is mounted through a hole and has a straight body orientation.
Edac 396-076522-807 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 76 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 396-076522-807 to view detailed technical specifications.
No datasheet is available for this part.