This 94-contact SKT card edge connector features a 3.18mm terminal pitch and is designed for use in applications where a high-density connection is required. The connector is rated for operation between -65°C and 105°C and can handle a maximum current of 3A. It is suitable for use in through hole mounting applications and is available from Edac.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 94 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |