This card edge connector features 100 contacts with a SKT gender and a terminal pitch of 3.18mm. It is designed for through hole mounting and has a right angle body orientation. The operating temperature range is from -65°C to 105°C. The connector is suitable for use in applications where high current is required, with a maximum current rating of 3A.
Edac 396-100558-808 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 100 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 396-100558-808 to view detailed technical specifications.
No datasheet is available for this part.