This card edge connector features 100 contacts with a terminal pitch of 3.18mm and a right-angle body orientation. It is designed for through-hole mounting and can operate between -65°C and 105°C. The connector has a wire wrap termination method and is suitable for board-to-board and mezzanine applications.
Edac 396-100558-812 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 100 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 396-100558-812 to view detailed technical specifications.
No datasheet is available for this part.