Edac 423-041-521-102 technical specifications.
| Package/Case | Metal |
| Color | Green |
| Lead Free | Lead Free |
| Material | Polyphenylene |
| Number of Positions | 41 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 423 |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 423-041-521-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.