Edac 423-047-520-102 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Material | Polyphenylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 47 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | 423 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Edac 423-047-520-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.