Edac 438-047-000-112 technical specifications.
| Color | Green |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyphenylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 47 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 438 |
| RoHS | Compliant |
Download the complete datasheet for Edac 438-047-000-112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.