Edac 516-020-000-302F technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 8.5A |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Rows | 4 |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-020-000-302F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.