Edac 516-020-500-101 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 8.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Current Rating | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | 516 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-020-500-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.