The Edac 516-020-520-436 is a 20-contact F-type rectangular connector designed for rack and panel applications. It features a straight body orientation and solder termination method. The connector is rated for a maximum current of 8.5A and operates within a temperature range of -65°C to 125°C. It is suitable for through-hole mounting.
Edac 516-020-520-436 technical specifications.
| Type | Rack and Panel |
| Contact Gender | F |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 8.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 516-020-520-436 to view detailed technical specifications.
No datasheet is available for this part.