38-position, 9-row board-to-board connector featuring a 0.15-inch pitch and straight orientation. This female receptacle offers a wire wrap terminal with a locking mechanism and a gray insulator. Constructed with bronze contacts and gold plating, it supports a current rating of 8.5A and operates within a temperature range of -65°C to 125°C. The connector is panel-mounted, lead-free, and RoHS compliant.
Edac 516-038-000-302 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 8.5A |
| Depth | 80.95mm |
| Gender | Male |
| Height | 22.2mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Current Rating | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 516 |
| Termination | Crimp |
| Width | 22.25mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-038-000-302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.