This 38-contact rack and panel connector features a straight body orientation and solder lug termination. It is designed for panel mounting and can operate within a temperature range of -65°C to 125°C. The connector has a maximum current rating of 8.5A.
Edac 516-038-500-321 technical specifications.
| Type | Rack and Panel |
| Contact Gender | M |
| Number of Contacts | 38 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Current Rating | 8.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 516-038-500-321 to view detailed technical specifications.
No datasheet is available for this part.