The 516-038-520-321 connector from Edac is a rack and panel type with 38 male contacts. It features a straight body orientation and is terminated with solder. The connector is designed for through hole mounting and can operate within a temperature range of -65°C to 125°C. It has a maximum current rating of 8.5 amps.
Edac 516-038-520-321 technical specifications.
| Type | Rack and Panel |
| Contact Gender | M |
| Number of Contacts | 38 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 8.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 516-038-520-321 to view detailed technical specifications.
No datasheet is available for this part.