Edac 516-056-000-302F technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 8.5A |
| Mount | Panel |
| Number of Contacts | 56 |
| Number of Poles | 56 |
| Series | 516 |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-056-000-302F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.