Edac 516-090-000-251 technical specifications.
| Package/Case | Metal |
| Color | Green |
| Lead Free | Lead Free |
| Number of Positions | 90 |
| Number of Rows | 13 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 516 |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-090-000-251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.