The Edac 516-090-542-321 is a rack and panel connector with 90 male contacts. It features a straight body orientation and is designed for wire wrap termination. This connector is rated for operation between -65°C and 125°C and can handle a maximum current of 8.5 amps when panel mounted.
Edac 516-090-542-321 technical specifications.
| Type | Rack and Panel |
| Contact Gender | M |
| Number of Contacts | 90 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Current Rating | 8.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 516-090-542-321 to view detailed technical specifications.
No datasheet is available for this part.