The 516-120-000-410 is a rack and panel connector with 120 contacts, featuring a straight body orientation and crimp termination method. It has a maximum operating temperature range of -65°C to 125°C and can handle a maximum current rating of 8.5 amps. This connector is designed for panel mount applications and is manufactured by Edac.
Edac 516-120-000-410 technical specifications.
| Type | Rack and Panel |
| Contact Gender | RCP |
| Number of Contacts | 120 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Current Rating | 8.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 516-120-000-410 to view detailed technical specifications.
No datasheet is available for this part.