This Edac connector features 120 M-gender contacts, a straight body orientation, and a solder termination method. It is designed for use in rack and panel applications and can operate within a temperature range of -65 to 125°C. The connector is mounted through a hole and has a maximum current rating of 8.5A.
Edac 516-120-520-321 technical specifications.
| Type | Rack and Panel |
| Contact Gender | M |
| Number of Contacts | 120 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 8.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 516-120-520-321 to view detailed technical specifications.
No datasheet is available for this part.