Edac 516-120-591-246 technical specifications.
| Type | Rack and Panel |
| Contact Gender | RCP |
| Number of Contacts | 120 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Current Rating | 8.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 516-120-591-246 to view detailed technical specifications.
No datasheet is available for this part.