Edac 516-230-520 technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Depth | 23.01mm |
| Gender | Male |
| Height | 17.42mm |
| Lead Free | Lead Free |
| Length | 39.09mm |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Series | 516 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-230-520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.