Edac 516-230-556 technical specifications.
| Package/Case | Metal |
| Depth | 39.78mm |
| Height | 22.23mm |
| Lead Free | Lead Free |
| Length | 71.17mm |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Series | 516 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-230-556 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.