Edac 516-230-638 technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 25 |
| Series | 516 |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-230-638 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.