Edac 516-280-400 technical specifications.
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 516 |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-280-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.