Edac 516-280-500 technical specifications.
| Lead Free | Lead Free |
| Max Current Rating | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Socket |
| Number of Contacts | 280 |
| Package Quantity | 1 |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| Series | 516 |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-280-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
