
Female signal contact for cable mounting, featuring a straight orientation and solder termination. Constructed from bronze with gold plating, this contact supports a maximum current rating of 8.5A and operates within a temperature range of -65°C to 125°C. Designed for wire gauges from 18AWG to 28AWG, it is RoHS compliant and supplied in bulk packaging.
Edac 516-290-500 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 516 |
| Shielding | Unshielded |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-290-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.