Signal contact with straight orientation, designed for through-hole mounting and solder termination. Features bronze contact material with gold plating for enhanced conductivity. Rated for a maximum current of 8.5A and operates within a temperature range of -65°C to 125°C. Supplied in bulk packaging with 1000 units per package.
Edac 516-290-520 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Lead Free | Lead Free |
| Max Current Rating | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 516 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 516-290-520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
