Edac 516-290-540 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 516 |
| Termination | Wire Wrap |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-290-540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.