Edac 516-290-542 technical specifications.
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Lead Free | Lead Free |
| Max Current Rating | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 516 |
| Shielding | Unshielded |
| Termination | Wire Wrap |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-290-542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.