Female wire terminal featuring a straight, unshielded design for signal applications. Constructed with a plastic housing and bronze contacts plated with gold for enhanced conductivity. Supports wire gauges from 18AWG to 28AWG with a crimp termination method. Rated for a maximum current of 8.5A and operates within a temperature range of -65°C to 125°C. RoHS compliant and supplied in bulk packaging.
Edac 516-290-590 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 8.5A |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Current Rating | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 516 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-290-590 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.