Signal and power socket contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with gold plating for enhanced conductivity and durability. Designed for wire gauges ranging from 18AWG to 28AWG, this component is lead-free and supplied in cut tape packaging.
Edac 516-294-571 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Cut Tape |
| Series | 516 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-294-571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.