Edac 516-294-591 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Series | 516 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-294-591 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.