Edac 519-036-000-402 technical specifications.
| Color | Grey |
| Mount | Panel |
| Number of Positions | 36 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 519 |
| RoHS | Compliant |
Download the complete datasheet for Edac 519-036-000-402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.