Edac 520-210-003 technical specifications.
| Color | Grey |
| Contact Material | Gold |
| Current Rating | 8.5A |
| Gender | Receptacle |
| Reach SVHC Compliant | Unknown |
| Series | 520 |
| Test Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Edac 520-210-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
