Edac 520-210-003-ASSY technical specifications.
| Color | Grey |
| Contact Material | Gold |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Edac 520-210-003-ASSY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.