Edac 556-003-000-101 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 8.5A |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 556 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Edac 556-003-000-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
