Edac 565-002-000-310 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Reach SVHC Compliant | Unknown |
| Series | 565 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 565-002-000-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.